Add To Favorites
Product Overview
Digi-Key Part Number MAX5053BEUA+-ND
Quantity Available 295
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5053BEUA+

Description IC REG CTRLR BOOST 8UMAX
Expanded Description Boost Regulator Positive, Isolation Capable Output Step-Up DC-DC Controller IC 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up
Output Configuration Positive, Isolation Capable
Topology Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 10.8 V ~ 24 V
Frequency - Switching 262kHz
Duty Cycle (Max) 75%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

20:36:14 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.40000 3.40
10 3.23000 32.30
25 2.36000 59.00
50 2.24000 112.00
100 1.57000 157.00
250 1.56000 390.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5053BEUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: 1.32000
Send Feedback