Add To Favorites
Product Overview
Digi-Key Part Number MAX504CPD+-ND
Quantity Available 95
Can ship immediately

Factory Stock ?: 1,050
Manufacturer

Manufacturer Part Number

MAX504CPD+

Description IC DAC V-OUT 10BIT 5V LP 14-DIP
Expanded Description 10 Bit Digital to Analog Converter 1 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 25µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External, Internal
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±0.5 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

04:29:47 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.61000 6.61
10 6.36200 63.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback