Add To Favorites
Product Overview
Digi-Key Part Number MAX5019ESA+-ND
Quantity Available 710
Can ship immediately

Factory Stock ?: 1,900
Manufacturer

Manufacturer Part Number

MAX5019ESA+

Description IC REG CTRLR FLYBACK 8SOIC
Expanded Description Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5019,20
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Flyback
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 13 V ~ 36 V
Frequency - Switching 275kHz
Duty Cycle (Max) 85%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

15:31:16 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.60000 4.60
10 4.37000 43.70
25 3.18000 79.50
50 3.02100 151.05
100 2.12000 212.00
250 2.10376 525.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5019ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.50552
Send Feedback