Add To Favorites
Product Overview
Digi-Key Part Number MAX5003ESE+-ND
Quantity Available 238
Can ship immediately

Factory Stock ?: 900
Manufacturer

Manufacturer Part Number

MAX5003ESE+

Description IC REG CTRLR BUCK 16SOIC
Expanded Description Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5003
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive, Isolation Capable
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 10.75 V ~ 18.75 V
Frequency - Switching 50kHz ~ 300kHz
Duty Cycle (Max) 75%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control, On Time Control, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 50

07:39:33 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.76000 6.76
10 6.42000 64.20
25 4.68000 117.00
50 4.45000 222.50
100 3.12000 312.00
250 3.10000 775.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5003ESE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.49001
Send Feedback