Add To Favorites
Product Overview
Digi-Key Part Number MAX4959ELB+TCT-ND
Quantity Available 6,817
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4959ELB+T

Description IC CTLR HI VOLTAGE OVP 10-UDFN
Expanded Description Overvoltage Protection Controller IC PC's, PDA's 10-µDFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Overvoltage Protection Controller
Applications PC's, PDA's
Mounting Type Surface Mount
Package / Case 10-WFDFN
Supplier Device Package 10-µDFN (2x2)
 
Additional Resources
Standard Package ? 1
Other Names MAX4959ELB+TCT

09:43:26 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.51000 6.51
10 6.15000 61.50
25 4.92000 123.00
50 4.67000 233.50
100 4.30000 430.00
250 4.08000 1,020.00
500 3.93000 1,965.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4959ELB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 2.95001
  • Digi-Reel® ? : MAX4959ELB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,817 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback