Add To Favorites
Product Overview
Digi-Key Part Number MAX4950CTO+-ND
Quantity Available 317
Can ship immediately

Factory Stock ?: 1,920
Manufacturer

Manufacturer Part Number

MAX4950CTO+

Description IC REDRIVER PCIE 4CH 42TQFN
Expanded Description Buffer, ReDriver 4 Channel 42-TQFN-EP (3.5x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Buffer, ReDriver
Applications PCIe
Input -
Output -
Data Rate (Max) -
Number of Channels 4
Delay Time 280ps
Signal Conditioning Input Equalization, Output De-Emphasis
Capacitance - Input -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 262mA
Operating Temperature 0°C ~ 70°C
Package / Case 42-WFQFN Exposed Pad
Supplier Device Package 42-TQFN-EP (3.5x9)
 
Additional Resources
Standard Package ? 240

11:17:41 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.30000 14.30
10 13.58500 135.85
25 12.67000 316.75
50 12.25280 612.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4950CTO+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback