Add To Favorites
Product Overview
Digi-Key Part Number MAX4932ETD+T-ND
Quantity Available 756
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4932ETD+T

Description IC MULTIPLEXER DUAL 3X1 14TDFN
Expanded Description Audio Switch IC 2 Channel 14-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 3:1
Switch Circuit SP3T
Number of Channels 2
On-State Resistance (Max) 750 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features Break-Before-Make, Clickless
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
 
Additional Resources
Standard Package ? 1
Other Names MAX4932ETD+
MAX4932ETD+TTR
MAX4932ETD+TTR-ND

03:51:07 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 4.22
10 3.98000 39.80
25 3.18000 79.50
50 3.02000 151.00
100 2.78000 278.00
250 2.64000 660.00
500 1.99000 995.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback