Add To Favorites
Product Overview
Digi-Key Part Number MAX4888CETI+-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4888CETI+

Description IC SWITCH QUAD SPDT 28TQFN
Expanded Description PCIe Switch IC 2 Channel 28-TQFN (3.5x5.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications PCIe
Multiplexer/Demultiplexer Circuit -
Switch Circuit DPDT
Number of Channels 2
On-State Resistance (Max) 8.4 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 8GHz
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (3.5x5.5)
 
Additional Resources
Standard Package ? 55

17:03:04 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.80000 3.80
10 3.61000 36.10
25 3.36000 84.00
50 3.25120 162.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4888CETI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: 3.12120
Send Feedback