Add To Favorites
Product Overview
Digi-Key Part Number MAX4773EUT+T-ND
Quantity Available 4,545
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4773EUT+T

Description IC SWITCH 1X1 SOT23-6
Expanded Description Current Limiting Regulator 500mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Current Limiting
Sensing Method -
Accuracy -
Voltage - Input 2 V ~ 4.5 V
Current - Output 500mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX4773EUT+
MAX4773EUT+TTR
MAX4773EUT+TTR-ND

11:50:34 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 2.78
10 2.63000 26.30
25 2.10000 52.50
50 2.00000 100.00
100 1.84000 184.00
250 1.74000 435.00
500 1.31000 655.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback