Add To Favorites
Product Overview
Digi-Key Part Number MAX4692EGE+-ND
Quantity Available 104
Can ship immediately

Factory Stock ?: 225
Manufacturer

Manufacturer Part Number

MAX4692EGE+

Description IC MULTIPLEXER DUAL 4X1 16QFN
Expanded Description 2 Circuit IC Switch 4:1 70 Ohm 16-QFN-EP (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 70 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 11 V
Voltage - Supply, Dual (V±) ±2 V ~ 5.5 V
Switch Time (Ton, Toff) (Max) 300ns, 100ns
-3db Bandwidth -
Charge Injection 0.1pC
Channel Capacitance (CS(off), CD(off)) 9pF, 68pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -75dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN-EP (4x4)
 
Additional Resources
Standard Package ? 75

18:53:12 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 2.95
10 2.80000 28.00
25 2.61000 65.25
50 2.52000 126.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback