Add To Favorites
Product Overview
Digi-Key Part Number MAX4584EUB+-ND
Quantity Available 181
Can ship immediately

Factory Stock ?: 1,050
Manufacturer

Manufacturer Part Number

MAX4584EUB+

Description IC AUDIO/VIDEO SWITCH 10UMAX
Expanded Description Audio, Video Switch IC 1 Channel 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Audio, Video
Multiplexer/Demultiplexer Circuit 1:1, 2:1
Switch Circuit SPST, SPDT
Number of Channels 1
On-State Resistance (Max) 65 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 300MHz
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

02:34:28 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.03000 2.03
10 1.92900 19.29
25 1.80000 45.00
50 1.73400 86.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4584EUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 1.66464
Send Feedback