Add To Favorites
Product Overview
Digi-Key Part Number MAX4563CEE+-ND
Quantity Available 287
Can ship immediately

Factory Stock ?: 2,100
Manufacturer

Manufacturer Part Number

MAX4563CEE+

Description IC AUD/VID SWITCH SPI SER 16QSOP
Expanded Description Audio, Video Switch IC 4 Channel 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Audio, Video
Multiplexer/Demultiplexer Circuit 2:1, 1:2
Switch Circuit SPST, SPDT
Number of Channels 4
On-State Resistance (Max) 30 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 300MHz
Features Break-Before-Make, SPI, T-Switch Configration
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

11:59:55 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 3.60
10 3.42000 34.20
25 3.19000 79.75
50 3.09000 154.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4563CEE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.96208
Send Feedback