Add To Favorites
Product Overview
Digi-Key Part Number MAX4540EAP+-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 2,970
Manufacturer

Manufacturer Part Number

MAX4540EAP+

Description IC MULTIPLEXER DUAL 4X1 20SSOP
Expanded Description Audio Switch IC 2 Channel 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 4:1
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) 75 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 6 V
-3db Bandwidth -
Features Break-Before-Make
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 66

14:33:12 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.11000 5.11
10 4.85500 48.55
25 4.52000 113.00
50 4.37320 218.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback