Add To Favorites
Product Overview
Digi-Key Part Number MAX4536CSE+-ND
Quantity Available 253
Can ship immediately

Factory Stock ?: 7,850
Manufacturer

Manufacturer Part Number

MAX4536CSE+

Description IC SWITCH QUAD SPST 16SOIC
Expanded Description 4 Circuit IC Switch 1:1 100 Ohm 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 1 Ohm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) ±2 V ~ 6 V
Switch Time (Ton, Toff) (Max) 100ns, 50ns
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 2pF, 2pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -75dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 50

14:34:50 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.45000 14.50
25 1.36000 34.00
50 1.31000 65.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4536CSE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.26000
Send Feedback