Add To Favorites
Product Overview
Digi-Key Part Number MAX4529ESA+-ND
Quantity Available 98
Can ship immediately

Factory Stock ?: 900
Manufacturer

Manufacturer Part Number

MAX4529ESA+

Description IC VIDEO SWITCH SPST 8SOIC
Expanded Description Video Switch IC 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Video
Multiplexer/Demultiplexer Circuit 1:1
Switch Circuit SPST
Number of Channels 1
On-State Resistance (Max) 120 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 6 V
-3db Bandwidth 300MHz
Features Bi-Directional, Buffered, T-Switch Configuration
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

15:52:31 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 1.62
10 1.53900 15.39
25 1.44000 36.00
50 1.38980 69.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4529ESA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback