Add To Favorites
Product Overview
Digi-Key Part Number MAX4503CUK+TCT-ND
Quantity Available 9,029
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

MAX4503CUK+T

Description IC SWITCH SPST SOT23-5
Expanded Description 1 Circuit IC Switch 1:1 250 Ohm SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 250 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±1 V ~ 6 V
Switch Time (Ton, Toff) (Max) 150ns, 100ns
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 3pF, 3pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX4503CUK+TCT

04:04:23 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.97000 1.97
10 1.86000 18.60
25 1.49000 37.25
50 1.41000 70.50
100 1.30000 130.00
250 1.24000 310.00
500 1.19000 595.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4503CUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: 0.89000
  • Digi-Reel® ? : MAX4503CUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,029 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback