Add To Favorites
Product Overview
Digi-Key Part Number MAX4495AUD+-ND
Quantity Available 44
Can ship immediately

Factory Stock ?: 8,640
Manufacturer

Manufacturer Part Number

MAX4495AUD+

Description IC OPAMP GP 5MHZ RRO 14TSSOP
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4493-95
Part Numbering System
Other Related Documents Automotive Product Guide
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 3 V/µs
Gain Bandwidth Product 5MHz
-3db Bandwidth -
Current - Input Bias 200nA
Voltage - Input Offset 300µV
Current - Supply 770µA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 96

03:59:43 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 1.66
10 1.59400 15.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4495AUD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 20,000 - Factory Stock ?
  • Unit Price: 1.50552
Send Feedback