Add To Favorites
Product Overview
Digi-Key Part Number MAX4495ASD+-ND
Quantity Available 126
Can ship immediately

Factory Stock ?: 7,100
Manufacturer

Manufacturer Part Number

MAX4495ASD+

Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4493-95
Part Numbering System
Other Related Documents Automotive Product Guide
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog General Purpose
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 3 V/µs
Gain Bandwidth Product 5MHz
-3db Bandwidth -
Current - Input Bias 200nA
Voltage - Input Offset 300µV
Current - Supply 770µA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

09:01:44 12/9/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 1.66
10 1.57700 15.77
50 1.56820 78.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4495ASD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.50552
Send Feedback