Add To Favorites
Product Overview
Digi-Key Part Number MAX4483AUD+-ND
Quantity Available 768
Can ship immediately

Factory Stock ?: 1,632
Manufacturer

Manufacturer Part Number

MAX4483AUD+

Description IC OPAMP GP 140KHZ RRO 14TSSOP
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.08 V/µs
Gain Bandwidth Product 140kHz
-3db Bandwidth -
Current - Input Bias 0.1pA
Voltage - Input Offset 1mV
Current - Supply 50µA
Current - Output / Channel 17mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 96

04:00:48 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 1.43
10 1.36000 13.60
50 1.35000 67.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4483AUD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.30000
Send Feedback