Add To Favorites
Product Overview
Digi-Key Part Number MAX4461TESA+-ND
Quantity Available 131
Can ship immediately

Factory Stock ?: 2,900
Manufacturer

Manufacturer Part Number

MAX4461TESA+

Description IC OPAMP INSTR 2.5MHZ RRO 8SOIC
Expanded Description Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.5 V/µs
Gain Bandwidth Product 2.5MHz
-3db Bandwidth 250kHz
Current - Input Bias 1pA
Voltage - Input Offset 50µV
Current - Supply 800µA
Current - Output / Channel 150mA
Voltage - Supply, Single/Dual (±) 2.85 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

05:03:18 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 2.34
10 2.22000 22.20
50 2.21000 110.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4461TESA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback