Add To Favorites
Product Overview
Digi-Key Part Number MAX44294ASD+-ND
Quantity Available 294
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX44294ASD+

Description IC OP AMP GP 10MHZ 14SO
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets MAX44291,92,94
Part Numbering System
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 5 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 6nA
Voltage - Input Offset 30µV
Current - Supply 1.2mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 36 V, ±2.25 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

05:52:05 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.80000 5.80
10 5.51000 55.10
25 5.08000 127.00
50 4.82600 241.30
100 3.91430 391.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44294ASD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.75771
Send Feedback