Add To Favorites
Product Overview
Digi-Key Part Number MAX44285TAUA+-ND
Quantity Available 173
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX44285TAUA+

Description IC AMP CURRENT SENSE 8UMAX
Expanded Description Current Sense Amplifier 2 Circuit 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX44285 Datasheet
Part Numbering System
Design Resources Development Tool Selector
Online Catalog Current Sense
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 2
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 80kHz
Current - Input Bias 65µA
Voltage - Input Offset 12µV
Current - Supply 1.3mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
For Use With
Additional Resources
Standard Package ? 50

23:33:26 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.24000 6.24
10 5.92800 59.28
25 4.16000 104.00
50 3.95200 197.60
100 3.01000 301.00
250 2.85948 714.87
500 2.65200 1,326.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44285TAUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.54594
Send Feedback