Add To Favorites
Product Overview
Digi-Key Part Number MAX4400AXK+TCT-ND
Quantity Available 5,314
Can ship immediately

Factory Stock ?: 87,500
Manufacturer

Manufacturer Part Number

MAX4400AXK+T

Description IC OPAMP GP 800KHZ RRO SC70-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1 V/µs
Gain Bandwidth Product 800kHz
-3db Bandwidth -
Current - Input Bias 0.1pA
Voltage - Input Offset 800µV
Current - Supply 410µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Additional Resources
Standard Package ? 1
Other Names MAX4400AXK+TCT

16:35:32 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 1.08
10 1.02000 10.20
25 0.82000 20.50
50 0.78000 39.00
100 0.71000 71.00
250 0.68000 170.00
500 0.65000 325.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4400AXK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    87,500 - Factory Stock ?
  • Unit Price: 0.49000
  • Digi-Reel® ? : MAX4400AXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,314 - Immediate
    87,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback