Add To Favorites
Product Overview
Digi-Key Part Number MAX4394ESD+-ND
Quantity Available 150
Can ship immediately

Factory Stock ?: 2,350
Manufacturer

Manufacturer Part Number

MAX4394ESD+

Description IC OP AMP R-R 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Voltage Feedback
Output Type Rail-to-Rail
Number of Circuits 3
-3db Bandwidth 85MHz
Slew Rate 500 V/µs
Current - Supply 6mA
Current - Output / Channel 95mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

22:01:01 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 1.56
10 1.48000 14.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4394ESD+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.42000
Send Feedback