Add To Favorites
Product Overview
Digi-Key Part Number MAX4390EXT+TCT-ND
Quantity Available 4,722
Can ship immediately

Factory Stock ?: 17,500
Manufacturer

Manufacturer Part Number

MAX4390EXT+T

Description IC OP AMP 85MHZ R-R SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Voltage Feedback
Output Type Rail-to-Rail
Number of Circuits 1
-3db Bandwidth 85MHz
Slew Rate 500 V/µs
Current - Supply 6mA
Current - Output / Channel 95mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Additional Resources
Standard Package ? 1
Other Names MAX4390EXT+TCT

19:50:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 1.84
10 1.73400 17.34
25 1.38720 34.68
50 1.31780 65.89
100 1.21380 121.38
250 1.15140 287.85
500 1.10976 554.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4390EXT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    17,500 - Factory Stock ?
  • Unit Price: 0.83232
  • Digi-Reel® ? : MAX4390EXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,722 - Immediate
    17,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback