Add To Favorites
Product Overview
Digi-Key Part Number MAX4374HESD+-ND
Quantity Available 241
Can ship immediately

Factory Stock ?: 3,850
Manufacturer

Manufacturer Part Number

MAX4374HESD+

Description IC AMP CURRENT SENSE 14-SOIC
Expanded Description Amplifier, Comparator, Reference IC Current Sensing, Power Management 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Amplifier, Comparator, Reference
Applications Current Sensing, Power Management
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

02:08:39 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 2.21
10 2.10000 21.00
50 2.09000 104.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4374HESD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.60344
Send Feedback