Add To Favorites
Product Overview
Digi-Key Part Number MAX4353ESA+-ND
Quantity Available 118
Can ship immediately

Factory Stock ?: 34,500
Manufacturer

Manufacturer Part Number

MAX4353ESA+

Description IC OPAMP VFB 80MHZ RRO 8SOIC
Expanded Description Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 240 V/µs
Gain Bandwidth Product -
-3db Bandwidth 80MHz
Current - Input Bias 800nA
Voltage - Input Offset 400µV
Current - Supply 620µA
Current - Output / Channel 22mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

05:05:31 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 1.79
10 1.70100 17.01
50 1.69580 84.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback