Add To Favorites
Product Overview
Digi-Key Part Number MAX4350EUK+TCT-ND
Quantity Available 1,160
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4350EUK+T

Description IC OPAMP VFB 210MHZ RRO SOT23-5
Expanded Description Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX4350,51
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 485 V/µs
Gain Bandwidth Product -
-3db Bandwidth 210MHz
Current - Input Bias 7.5µA
Voltage - Input Offset 1mV
Current - Supply 6.9mA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 9 V ~ 11 V, ±4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX4350EUK+TCT

00:51:39 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 2.57
10 2.42000 24.20
25 1.94000 48.50
50 1.84000 92.00
100 1.70000 170.00
250 1.61000 402.50
500 1.21000 605.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback