Add To Favorites
Product Overview
Digi-Key Part Number MAX4322EUK+TCT-ND
Quantity Available 821
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4322EUK+T

Description IC OPAMP GP 5MHZ RRO SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2 V/µs
Gain Bandwidth Product 5MHz
-3db Bandwidth -
Current - Input Bias 50nA
Voltage - Input Offset 1.2mV
Current - Supply 725µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.4 V ~ 6.5 V, ±1.2 V ~ 3.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX4322EUK+TCT

01:42:13 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 1.65
10 1.56000 15.60
25 1.24000 31.00
50 1.18000 59.00
100 1.09000 109.00
250 1.03000 257.50
500 1.00000 500.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4322EUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.75001
  • Digi-Reel® ? : MAX4322EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 821 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback