Add To Favorites
Product Overview
Digi-Key Part Number MAX4250EUK+TCT-ND
Quantity Available 5,032
Can ship immediately

Factory Stock ?: 52,500
Manufacturer

Manufacturer Part Number

MAX4250EUK+T

Description IC OPAMP GP 3MHZ RRO SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Push-Pull, Rail-to-Rail
Slew Rate 0.3 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 70µV
Current - Supply 420µA
Current - Output / Channel 68mA
Voltage - Supply, Single/Dual (±) 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4250EUK+TCT

14:32:41 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 2.97
10 2.80500 28.05
25 2.24400 56.10
50 2.13180 106.59
100 1.96350 196.35
250 1.86252 465.63
500 1.79522 897.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4250EUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    52,500 - Factory Stock ?
  • Unit Price: 1.34640
  • Digi-Reel® ? : MAX4250EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,032 - Immediate
    52,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback