Add To Favorites
Product Overview
Digi-Key Part Number MAX410CPA+-ND
Quantity Available 231
Can ship immediately

Factory Stock ?: 10,600
Manufacturer

Manufacturer Part Number

MAX410CPA+

Description IC OPAMP GP 28MHZ 8DIP
Expanded Description General Purpose Amplifier 1 Circuit 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX410-414
Part Numbering System
Mfg Application Notes Analog ICs for Low Voltage Systems
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 4.5 V/µs
Gain Bandwidth Product 28MHz
-3db Bandwidth -
Current - Input Bias 80nA
Voltage - Input Offset 120µV
Current - Supply 2.5mA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 4.8 V ~ 10.5 V, ±2.4 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

09:10:59 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.97000 4.97
10 4.72000 47.20
50 4.69000 234.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback