Add To Favorites
Product Overview
Digi-Key Part Number MAX409BCPA+-ND
Quantity Available 99
Can ship immediately

Factory Stock ?: 2,600
Manufacturer

Manufacturer Part Number

MAX409BCPA+

Description IC OPAMP GP 150KHZ RRO 8DIP
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX406,07,09, 417-19
Part Numbering System
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.08 V/µs
Gain Bandwidth Product 150kHz
-3db Bandwidth -
Current - Input Bias 0.1pA
Voltage - Input Offset 750µV
Current - Supply 1µA
Current - Output / Channel 600µA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 10 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

06:28:39 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.67000 3.67
10 3.49000 34.90
50 3.47000 173.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback