Add To Favorites
Product Overview
Digi-Key Part Number MAX4080TAUA+TCT-ND
Quantity Available 3,833
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4080TAUA+T

Description Current Sense Amplifier 1 Circuit 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product 250kHz
-3db Bandwidth -
Current - Input Bias 5µA
Voltage - Input Offset 100µV
Current - Supply 75µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 4.5 V ~ 76 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4080TAUA+TCT

07:32:13 12/7/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 2.78
10 2.62700 26.27
25 2.10120 52.53
50 1.99620 99.81
100 1.83860 183.86
250 1.74400 436.00
500 1.68096 840.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4080TAUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.26072
  • Digi-Reel® ? : MAX4080TAUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,833 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX4080TAUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,607 - Immediate
  • Unit Price: 1.64000
Send Feedback