Add To Favorites
Product Overview
Digi-Key Part Number MAX4080SAUA+TCT-ND
Quantity Available 1,213
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4080SAUA+T

Description IC OPAMP CURR SENSE 250KHZ 8UMAX
Expanded Description Current Sense Amplifier 1 Circuit 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 250kHz
Current - Input Bias 5µA
Voltage - Input Offset 100µV
Current - Supply 75µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 4.5 V ~ 76 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4080SAUA+TCT

03:48:34 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 2.84
10 2.68000 26.80
25 2.14000 53.50
50 2.03000 101.50
100 1.87000 187.00
250 1.78000 445.00
500 1.71000 855.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4080SAUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.29001
  • Digi-Reel® ? : MAX4080SAUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,213 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX4080SAUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 607 - Immediate
  • Unit Price: 1.64000
Send Feedback