Add To Favorites
Product Overview
Digi-Key Part Number MAX3996CTP+-ND
Quantity Available 125
Can ship immediately

Factory Stock ?: 450
Manufacturer

Manufacturer Part Number

MAX3996CTP+

Description IC LASR DRVR 2.5GBPS 5.5V 20TQFN
Expanded Description Laser Driver IC 2.5Gbps 1 Channel 3 V ~ 5.5 V 20-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Laser Diode Driver (Fiber Optic)
Data Rate 2.5Gbps
Number of Channels 1
Voltage - Supply 3 V ~ 5.5 V
Current - Supply 52mA
Current - Modulation 40mA
Current - Bias 60mA
Operating Temperature 0°C ~ 70°C
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 75

02:10:43 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.26000 5.26
10 5.00000 50.00
25 4.12000 103.00
50 3.91000 195.50
250 3.79000 947.50
500 3.37002 1,685.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3996CTP+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.23001
Send Feedback