• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MAX3946ETG+TCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX3946ETG+T

Description IC LASER DVR SFP 11.3GBPS 24TQFN
Expanded Description Laser Driver IC 11.3Gbps 1 Channel 2.85 V ~ 3.63 V 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX3946
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Laser Diode Driver
Data Rate 11.3Gbps
Number of Channels 1
Voltage - Supply 2.85 V ~ 3.63 V
Current - Supply 68mA
Current - Modulation 80mA
Current - Bias 80mA
Operating Temperature -40°C ~ 85°C
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
Mounting Type Surface Mount
 
Related Products
Additional Resources
Standard Package ? 1
Other Names MAX3946ETG+TCT

11:37:19 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tray ? : MAX3946ETG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 162 - Immediate
    450 - Factory Stock ?
  • Unit Price: 6.64000
  • Tape & Reel (TR) ? : MAX3946ETG+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 20,000 - Factory Stock ?
  • Unit Price: 4.08003
Send Feedback