Add To Favorites
Product Overview
Digi-Key Part Number MAX3738ETG+CT-ND
Quantity Available 5,515
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3738ETG+T

Description IC LASER DRIVER 4.25GBPS 24TQFN
Expanded Description Laser Driver IC 4.25Gbps 1 Channel 2.97 V ~ 3.63 V 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Laser Diode Driver (Fiber Optic)
Data Rate 4.25Gbps
Number of Channels 1
Voltage - Supply 2.97 V ~ 3.63 V
Current - Supply 47mA
Current - Modulation 85mA
Current - Bias 100mA
Operating Temperature -40°C ~ 85°C
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3738ETG+CT

11:17:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 3.14
10 2.96000 29.60
25 2.37000 59.25
50 2.25000 112.50
100 2.07000 207.00
250 1.96000 490.00
500 1.89000 945.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3738ETG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,570 - Immediate
  • Unit Price: 2.31000
  • Tape & Reel (TR) ? : MAX3738ETG+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 1.42000
  • Digi-Reel® ? : MAX3738ETG+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,515 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback