Add To Favorites
Product Overview
Digi-Key Part Number MAX3646ETG+CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3646ETG+T

Description IC LSR DRVR 622MBPS 3.63V 24TQFN
Expanded Description Laser Driver IC 622Mbps 1 Channel 2.97 V ~ 3.63 V 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Laser Diode Driver (Fiber Optic)
Data Rate 622Mbps
Number of Channels 1
Voltage - Supply 2.97 V ~ 3.63 V
Current - Supply 47mA
Current - Modulation 85mA
Current - Bias 100mA
Operating Temperature -40°C ~ 85°C
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names MAX3646ETG+CT

20:36:19 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 5.76
10 5.43000 54.30
25 4.35000 108.75
50 4.13000 206.50
100 3.80000 380.00
250 3.61000 902.50
500 3.48000 1,740.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3646ETG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 298 - Immediate
  • Unit Price: 4.25000
  • Tape & Reel (TR) ? : MAX3646ETG+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.61001
  • Digi-Reel® ? : MAX3646ETG+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback