Add To Favorites
Product Overview
Digi-Key Part Number MAX3645ESE+-ND
Quantity Available 214
Can ship immediately

Factory Stock ?: 1,700
Manufacturer

Manufacturer Part Number

MAX3645ESE+

Description IC LIMITING AMP LOSS DET 16SOIC
Expanded Description Limiting Amplifier IC Ethernet 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX3645
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Optical Networks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Limiting Amplifier
Applications Ethernet
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 50

07:25:34 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 4.38
10 4.16000 41.60
25 3.43000 85.75
50 3.26000 163.00
250 3.16000 790.00
500 2.81000 1,405.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3645ESE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.69280
Send Feedback