Add To Favorites
Product Overview
Digi-Key Part Number MAX3643ETG+CT-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

MAX3643ETG+T

Description IC LASR DRVR 2.5GBPS 3.6V 24TQFN
Expanded Description Laser Driver IC 2.5Gbps 1 Channel 3 V ~ 3.6 V 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Laser Diode Driver (Fiber Optic)
Data Rate 2.5Gbps
Number of Channels 1
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 32mA
Current - Modulation 85mA
Current - Bias 70mA
Operating Temperature -40°C ~ 85°C
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

07:04:26 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.78000 4.78
10 4.51000 45.10
25 3.61000 90.25
50 3.43000 171.50
100 3.16000 316.00
250 3.00000 750.00
500 2.89002 1,445.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3643ETG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 183 - Immediate
  • Unit Price: 3.52000
  • Tape & Reel (TR) ? : MAX3643ETG+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: 2.17000
  • Digi-Reel® ? : MAX3643ETG+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback