Add To Favorites
Product Overview
Digi-Key Part Number MAX3483ECSA+TCT-ND
Quantity Available 869
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3483ECSA+T

Description IC TXRX RS485/422 250KBPS 8-SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3483ECSA+TCT

17:43:37 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.22000 5.22
10 4.92200 49.22
25 3.93720 98.43
50 3.74040 187.02
100 3.44510 344.51
250 3.26788 816.97
500 3.14976 1,574.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3483ECSA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,102 - Immediate
  • Unit Price: 3.05000
  • Tape & Reel (TR) ? : MAX3483ECSA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 2.36232
  • Digi-Reel® ? : MAX3483ECSA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 869 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback