Add To Favorites
Product Overview
Digi-Key Part Number MAX3440EAPA+-ND
Quantity Available 160
Can ship immediately

Factory Stock ?: 1,900
Manufacturer

Manufacturer Part Number

MAX3440EAPA+

Description IC TXRX RS-485 250KBPS 8-DIP
Expanded Description 1/1 Transceiver Half RS422, RS485 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 25mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

13:46:07 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 5.75
10 5.46000 54.60
25 5.09000 127.25
50 4.92000 246.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback