Add To Favorites
Product Overview
Digi-Key Part Number MAX34406TETG+-ND
Quantity Available 1,548
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX34406TETG+

Description IC OPAMP CURR SENSE 60KHZ 24TQFN
Expanded Description Current Sense Amplifier 4 Circuit Open Drain 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MAX34406
Part Numbering System
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Sense
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 4
Output Type Open Drain
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 60kHz
Current - Input Bias -
Voltage - Input Offset 100µV
Current - Supply 200µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

07:20:33 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 3.73
1,000 1.69001 1,690.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX34406TETG+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.65240
Send Feedback