Add To Favorites
Product Overview
Digi-Key Part Number MAX3420EETG+TCT-ND
Quantity Available 3,740
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3420EETG+T

Description IC USB PERIPH CONTROLLER 24TQFN
Expanded Description USB Controller USB 2.0 SPI Interface 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol USB
Function Controller
Interface SPI
Standards USB 2.0
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 15mA
Operating Temperature -40°C ~ 85°C
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3420EETG+TCT

15:18:06 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.33000 9.33
10 8.80000 88.00
25 7.04000 176.00
50 6.69000 334.50
100 6.16000 616.00
250 5.84004 1,460.01
500 5.63002 2,815.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3420EETG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 275 - Immediate
    75 - Factory Stock ?
  • Unit Price: 6.36000
  • Tape & Reel (TR) ? : MAX3420EETG+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 4.22000
  • Digi-Reel® ? : MAX3420EETG+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback