Add To Favorites
Product Overview
Digi-Key Part Number MAX3311ECUB+CT-ND
Quantity Available 1,520
Can ship immediately

Factory Stock ?: 37,500
Manufacturer

Manufacturer Part Number

MAX3311ECUB+T

Description IC TXRX RS232 460KBPS 10-UMAX
Expanded Description 1/1 Transceiver Full RS232 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 460Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3311ECUB+CT

17:50:47 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.87000 3.87
10 3.64700 36.47
25 2.91720 72.93
50 2.77140 138.57
100 2.55260 255.26
250 2.42128 605.32
500 2.33376 1,166.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3311ECUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,789 - Immediate
  • Unit Price: 2.13000
  • Tape & Reel (TR) ? : MAX3311ECUB+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 37,500 - Factory Stock ?
  • Unit Price: 1.75034
  • Digi-Reel® ? : MAX3311ECUB+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,520 - Immediate
    37,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback