Add To Favorites
Product Overview
Digi-Key Part Number MAX329CWE+-ND
Quantity Available 265
Can ship immediately

Factory Stock ?: 276
Manufacturer

Manufacturer Part Number

MAX329CWE+

Description 2 Circuit IC Switch 4:1 3.5 kOhm 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Interface - Analog Switches, Multiplexers, Demultiplexers

Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 3.5 kOhm
Channel-to-Channel Matching (ΔRon) 70 Ohm
Voltage - Supply, Single (V+) 10 V ~ 30 V
Voltage - Supply, Dual (V±) ±5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 1.5µs, 1µs
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 1.8pF, 8pF
Current - Leakage (IS(off)) (Max) 10pA
Crosstalk -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

19:04:02 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.43000 10.43
10 9.90800 99.08
25 9.24000 231.00
50 9.11620 455.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX329CWE+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 8.58024
Send Feedback