Add To Favorites
Product Overview
Digi-Key Part Number MAX3244EEAI+-ND
Quantity Available 668
Can ship immediately

Factory Stock ?: 1,334
Manufacturer

Manufacturer Part Number

MAX3244EEAI+

Description IC TXRX RS-232 W/SHTDWN 28-SSOP
Expanded Description 3/5 Transceiver Full RS232 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 46

10:26:18 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.60000 9.60
10 9.12000 91.20
25 8.50000 212.50
50 8.22000 411.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3244EEAI+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 14,000 - Factory Stock ?
  • Unit Price: 6.55004
Send Feedback