Add To Favorites
Product Overview
Digi-Key Part Number MAX31912AUI+-ND
Quantity Available 180
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

MAX31912AUI+

Description IC TRANSLATOR/SERIALIZER 28TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX31912
Part Numbering System
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Serializer
Input Type Analog
Output Type Digital
Interface SPI
Current - Supply 1.6mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50

06:51:14 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.05000 5.05
10 4.79800 47.98
100 3.65000 365.00
250 3.46752 866.88
1,000 3.28032 3,280.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX31912AUI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.28032
Send Feedback