Add To Favorites
Product Overview
Digi-Key Part Number MAX31865ATP+TCT-ND
Quantity Available 3,159
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX31865ATP+T

Description IC RTD TO DIGITAL CONVERT 20TQFN
Expanded Description Temp Monitoring System (Sensor) External Sensor SPI Output 20-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Temp Monitoring System (Sensor)
Sensor Type External
Sensing Temperature -
Accuracy ±0.5°C(Max)
Topology ADC (Sigma Delta), Comparator, Register Bank
Output Type SPI
Output Alarm No
Output Fan No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN-EP (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX31865ATP+TCT

06:57:24 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.95000 6.95
10 6.55400 65.54
25 5.24280 131.07
50 4.98060 249.03
100 4.58750 458.75
250 4.35152 1,087.88
500 4.19426 2,097.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX31865ATP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 3.14568
  • Digi-Reel® ? : MAX31865ATP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,158 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MAX31865ATP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,229 - Immediate
    2,450 - Factory Stock ?
  • Unit Price: 3.47000
Send Feedback