Add To Favorites
Product Overview
Digi-Key Part Number MAX317EPA+-ND
Quantity Available 185
Can ship immediately

Factory Stock ?: 4,300
Manufacturer

Manufacturer Part Number

MAX317EPA+

Description IC SWITCH SPST 8DIP
Expanded Description 1 Circuit IC Switch 1:1 35 Ohm 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 35 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm (Max)
Voltage - Supply, Single (V+) 10 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 175ns, 145ns
-3db Bandwidth -
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 8pF, 8pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -85dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

14:26:06 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.34000 5.34
10 5.07300 50.73
25 4.73000 118.25
50 4.57720 228.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback